- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224PPA202K
224PPA202K
Cornell Dubilier/Illinois Capacitor
HV Snubber - Polypropylene Film Capacitor - 0.22uF ±10% - 2000WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
HV Snubber - Polypropylene Film Capacitor - 0.22uF ±10% - 2000WVDC - +85°C
Search Keywords: 224PPA202K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224PPA202K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:20002347VDC,6502347VAC
-
Capacitance Value:0.222325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:23 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
On Order:
100
can ship 9/24/26
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$5.786
50
$5.260
100
$4.360
250
$4.070
500
$4.040
1,000
$4.020
2,500
$3.960
5,000 +
$3.910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT