- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MWR102K
224MWR102K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C
Search Keywords: 224MWR102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MWR102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$1.142
250
$1.022
500
$0.998
1,000
$0.977
2,500
$0.957
5,000
$0.849
7,500
$0.844
10,000 +
$0.841
Click for Quote
Log in
to unlock special pricing