Image is representational - see mfr. specs

Metalized Polyester Film Capacitor - 0.22uF ±10% - 100WVDC - +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Film Capacitor - 0.22uF ±10% - 100WVDC - +125°C
Search Keywords: 224MSR100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    224MSR100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET2327
  • Voltage:
    1002347VDC,632347VAC
  • Capacitance Value:
    0.222325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Radial2344
  • Size:
    13 X 6.5 X 10 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
18 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.1920
4,000
$0.1440
6,000
$0.1344
8,000 +
$0.1317
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!