- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MPW160K
224MPW160K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 160WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 160WVDC - +105°C
Search Keywords: 224MPW160K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MPW160K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
200
$0.6885
400
$0.6497
1,000
$0.5885
2,600
$0.5528
5,000
$0.5324
7,600
$0.5304
10,000
$0.5273
15,000 +
$0.5253
Click for Quote
Log in
to unlock special pricing