- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MPR630K
224MPR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Search Keywords: 224MPR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MPR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP2327
-
Voltage:6302347VDC,2502347VAC
-
Capacitance Value:0.222325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:31 X 10.5 X 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.252
300
$1.212
500
$1.158
1,000
$1.109
2,500
$1.063
5,000
$0.931
7,500
$0.918
10,000 +
$0.916
Click for Quote
Log in
to unlock special pricing