- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MMR630K
224MMR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Search Keywords: 224MMR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MMR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET2327
-
Voltage:6302347VDC,2202347VAC
-
Capacitance Value:0.222325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18.5 x 9 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.3448
600
$0.3244
2,600
$0.2973
5,000
$0.2852
7,600
$0.2774
15,000
$0.2392
25,000
$0.2307
50,000 +
$0.2192
Click for Quote
Log in
to unlock special pricing