- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MMR400K
224MMR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 400WVDC - +105°C
Search Keywords: 224MMR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MMR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,600
can ship 10/8/26
Minimum Order Quantity:
200
Order Increment:
200
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
200
$0.2385
1,000
$0.1879
2,600
$0.1797
5,000
$0.1771
7,600
$0.1746
25,000
$0.1461
50,000
$0.1457
100,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing