- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MMR100K
224MMR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.22uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.22uF ±10% - 100WVDC - +105°C
Search Keywords: 224MMR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MMR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,756
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1133
3,000
$0.1074
5,000
$0.1071
8,000
$0.1066
25,000
$0.0941
50,000
$0.0924
100,000
$0.0921
150,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing