- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224MKP275K
224MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.22uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.22uF ±10% - 310VAC - +105°C
Search Keywords: 224MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,325
can ship 9/4/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.3405
250
$0.3397
500
$0.3388
750
$0.3380
1,500
$0.2535
2,250
$0.2366
3,000 +
$0.2319
Click for Quote
Log in
to unlock special pricing