- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 223MWR630K
223MWR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.022uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.022uF ±10% - 630WVDC - +105°C
Search Keywords: 223MWR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:223MWR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$0.4084
400
$0.4018
1,000
$0.3926
2,600
$0.3816
5,000
$0.3765
7,600
$0.3386
10,000
$0.3343
15,000 +
$0.3335
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT