- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 223MWR400K
223MWR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.022uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.022uF ±10% - 400WVDC - +105°C
Search Keywords: 223MWR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:223MWR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,406
Can Ship immediately
Minimum Order Quantity:
400
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
400
$0.4201
600
$0.3951
2,600
$0.3617
5,000
$0.3468
7,600
$0.3056
10,000
$0.2999
15,000
$0.2916
25,000 +
$0.2811
Click for Quote
Log in
to unlock special pricing