Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

223MSR102K

Metalized Polyester Film Capacitor - 0.022uF ±10% - 1000WVDC - +125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Film Capacitor - 0.022uF ±10% - 1000WVDC - +125°C
Search Keywords: 223MSR102K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 223MSR102K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET2327
Voltage: 10002347VDC,2502347VAC
Capacitance Value: 0.0222325uF
Tolerance: 102345%
Mounting: Through Hole2334
Termination Style: Radial2344
Size: 19 X 8.5 X 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 223MSR102K RoHS compliant?
Yes, 223MSR102K is RoHS compliant.
What is the lead time for 223MSR102K?
The standard lead time for 223MSR102K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Manufacturer Stock:
4,200 can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2399
1,000
$0.2278
2,600
$0.2206
5,000
$0.1955
7,600
$0.1927
25,000
$0.1846
50,000
$0.1799
100,000 +
$0.1775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!