- Home ›
- All Products›
- 223MPW250K
223MPW250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.022uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.022uF ±10% - 250WVDC - +105°C
Search Keywords: 223MPW250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:223MPW250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,200
$0.6994
2,400
$0.4304
3,600
$0.3407
4,800 +
$0.3339
Click for Quote
Log in
to unlock special pricing