- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 223MPR250K
223MPR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.022uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.022uF ±10% - 250WVDC - +105°C
Search Keywords: 223MPR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:223MPR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP2327
-
Voltage:2502347VDC,1602347VAC
-
Capacitance Value:0.0222325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 x 5 x 9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.3563
1,000
$0.3554
2,500
$0.3257
5,000
$0.3123
7,500
$0.2849
10,000
$0.2842
15,000
$0.2773
25,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing