- Home ›
- All Products›
- 222MPW400K
222MPW400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.0022uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.0022uF ±10% - 400WVDC - +105°C
Search Keywords: 222MPW400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:222MPW400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.5839
400
$0.5656
1,000
$0.5403
2,600
$0.5099
5,000
$0.4959
7,600
$0.4737
10,000
$0.4320
15,000 +
$0.4309
Click for Quote
Log in
to unlock special pricing