- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 188KXM025M
188KXM025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1800uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1800uF ±20% - 25WVDC - +105°C
Search Keywords: 188KXM025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:188KXM025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4,000
$1.1880
8,000
$0.6270
12,000
$0.4312
16,000 +
$0.4226
Click for Quote
Log in
to unlock special pricing