- Home ›
- All Products›
- 174HC1700K2CM6
174HC1700K2CM6
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 150KVAR - 0.17uF ±10% - 700VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 150KVAR - 0.17uF ±10% - 700VAC - +45°C
Search Keywords: 174HC1700K2CM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:174HC1700K2CM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$239.26
6
$147.24
9
$116.56
12 +
$114.23
Click for Quote
Log in
to unlock special pricing