- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 159TTA025M
159TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 15000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 15000uF ±20% - 25WVDC - +85°C
Search Keywords: 159TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:159TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$8.99
150
$8.60
300
$8.24
525
$8.03
1,050
$7.92
2,550
$6.92
5,025 +
$6.91
Click for Quote
Log in
to unlock special pricing