- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 159TTA016M
159TTA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 15000uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 15000uF ±20% - 16WVDC - +85°C
Search Keywords: 159TTA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:159TTA016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
465
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$14.30
100
$14.26
250
$14.23
338
$14.19
675
$7.50
1,013
$5.15
1,350 +
$5.05
Click for Quote
Log in
to unlock special pricing