- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 158TTA050M
158TTA050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1500uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1500uF ±20% - 50WVDC - +85°C
Search Keywords: 158TTA050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:158TTA050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,396
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.48
250
$2.37
500
$2.36
1,000
$2.00
2,500
$1.94
5,000
$1.90
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT