- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 158CKS010M
158CKS010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1500uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1500uF ±20% - 10WVDC - +85°C
Search Keywords: 158CKS010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:158CKS010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
200
$0.1625
1,000
$0.1584
2,600
$0.1559
5,000
$0.1542
7,600
$0.1531
25,000
$0.1368
50,000
$0.1351
100,000 +
$0.1340
Click for Quote
Log in
to unlock special pricing