- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 157TTA100M
157TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 150uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 150uF ±20% - 100WVDC - +85°C
Search Keywords: 157TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:157TTA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$1.202
300
$1.155
500
$1.152
1,000
$1.130
2,500
$1.007
5,000
$0.994
7,500
$0.988
10,000 +
$0.890
Click for Quote
Log in
to unlock special pricing