- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 157LBA400M2CD
157LBA400M2CD
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 150uF ±20% - 400WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 150uF ±20% - 400WVDC - +85°C
Search Keywords: 157LBA400M2CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:157LBA400M2CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1502179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:25 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$4.59
50
$3.73
100
$3.72
300
$3.46
500
$3.27
1,000
$3.26
2,500
$3.10
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing