- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 157KXM050M
157KXM050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 150uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 150uF ±20% - 50WVDC - +105°C
Search Keywords: 157KXM050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:157KXM050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$0.3879
1,000
$0.3200
2,600
$0.3130
5,000
$0.3032
7,600
$0.3011
25,000
$0.2989
50,000
$0.2982
100,000 +
$0.2974
Click for Quote
Log in
to unlock special pricing