- Home ›
- All Products›
- 156PHC600KS
156PHC600KS
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 15uF ±10% - 600WVDC - +100°C
Search Keywords: 156PHC600KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:156PHC600KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
30
$26.07
60
$16.04
90
$12.70
120 +
$12.45
Click for Quote
Log in
to unlock special pricing