- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 156PHC400K
156PHC400K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 15uF ±10% - 400WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polypropylene Film Capacitor - 15uF ±10% - 400WVDC - +100°C
Search Keywords: 156PHC400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:156PHC400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$17.02
25
$16.98
45
$16.94
90
$10.42
135
$8.25
180 +
$8.09
Click for Quote
Log in
to unlock special pricing