Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

155PPB630K

Polypropylene Film Capacitor - 1.5uF ±10% - 630WVDC - +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitor - 1.5uF ±10% - 630WVDC - +105°C
Search Keywords: 155PPB630K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    155PPB630K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    48
  • Dielectric:
    PP2327
  • Voltage:
    6302347VDC,4002347VAC
  • Capacitance Value:
    1.52325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Radial2344
  • Size:
    42.5 x 28 x 37 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 155PPB630K RoHS compliant?
Yes, 155PPB630K is RoHS compliant.
What is the lead time for 155PPB630K?
The standard lead time for 155PPB630K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.93
48
$13.79
96
$13.20
144
$11.51
288
$11.48
528
$11.20
1,008 +
$9.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!