- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 155PPA850K
155PPA850K
Cornell Dubilier/Illinois Capacitor
The 155PPA850K is an axial lead polypropylene film capacitor with a capacitance of 1.5 µF and a voltage rating of 850 VDC.
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
The 155PPA850K is an axial lead polypropylene film capacitor with a capacitance of 1.5 µF and a voltage rating of 850 VDC.
Search Keywords: 155PPA850K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155PPA850K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:8502347VDC,5002347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:29.5 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$6.54
50
$6.39
100
$6.30
250
$6.13
500
$6.05
1,000
$6.01
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing