- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 155PPA122KS
155PPA122KS
Cornell Dubilier/Illinois Capacitor
HV Snubber - Polypropylene Film Capacitor - 1.5uF ±10% - 1200WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
HV Snubber - Polypropylene Film Capacitor - 1.5uF ±10% - 1200WVDC - +85°C
Search Keywords: 155PPA122KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155PPA122KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Dielectric:PP2327
-
Voltage:12002347VDC,5502347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:31 X 59 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
33
$15.03
66
$11.28
99
$10.52
132 +
$10.31
Click for Quote
Log in
to unlock special pricing