- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 155MSR100K
155MSR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1.5uF ±10% - 100WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 1.5uF ±10% - 100WVDC - +125°C
Search Keywords: 155MSR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155MSR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET2327
-
Voltage:1002347VDC,632347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:22.5 X 8 X 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.5001
600
$0.4845
1,000
$0.4628
2,600
$0.4368
5,000
$0.4247
7,600
$0.3815
10,000
$0.3713
15,000 +
$0.3704
Click for Quote
Log in
to unlock special pricing