- Home ›
- All Products›
- 155MPW250K
155MPW250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C
Search Keywords: 155MPW250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155MPW250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
300
$3.06
600
$1.89
900
$1.49
1,200 +
$1.46
Click for Quote
Log in
to unlock special pricing