- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 155MMR630K
155MMR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1.5uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 1.5uF ±10% - 630WVDC - +105°C
Search Keywords: 155MMR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155MMR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET2327
-
Voltage:6302347VDC,2202347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:31 X 16 X 25.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Manufacturer Stock:
1,600
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.96
250
$2.95
500
$2.94
750
$2.93
1,500
$1.55
2,250
$1.09
3,000 +
$1.07
Click for Quote
Log in
to unlock special pricing