- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 155DCN5R5M
155DCN5R5M
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 1.5F ±20% - 5.5WVDC - +60°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 1.5F ±20% - 5.5WVDC - +60°C
Search Keywords: 155DCN5R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:155DCN5R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
750
$7.16
1,500
$3.78
2,250
$2.60
3,000 +
$2.55
Click for Quote
Log in
to unlock special pricing