- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 154PPB630K
154PPB630K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.15uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.15uF ±10% - 630WVDC - +105°C
Search Keywords: 154PPB630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154PPB630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:6302347VDC,4002347VAC
-
Capacitance Value:0.152325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:32 x 11 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$2.25
100
$2.16
250
$2.05
500
$1.96
1,000
$1.88
2,500
$1.76
5,000
$1.52
7,500 +
$1.48
Click for Quote
Log in
to unlock special pricing