- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 154MWR400K
154MWR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.15uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.15uF ±10% - 400WVDC - +105°C
Search Keywords: 154MWR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154MWR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,590
Can Ship immediately
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.5480
400
$0.5283
1,000
$0.5023
2,600
$0.4752
5,000
$0.4138
7,600
$0.4032
10,000
$0.3961
15,000 +
$0.3858
Click for Quote
Log in
to unlock special pricing