- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 154MSR400K
154MSR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.15uF ±10% - 400WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.15uF ±10% - 400WVDC - +125°C
Search Keywords: 154MSR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154MSR400K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,837
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
200
$0.1529
1,000
$0.1490
2,600
$0.1467
5,000
$0.1451
7,600
$0.1441
25,000
$0.1268
50,000
$0.1252
100,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing