Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

154MPW250K

Metalized Polyester Film Capacitor - 0.15uF ±10% - 250WVDC - +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Film Capacitor - 0.15uF ±10% - 250WVDC - +105°C
Search Keywords: 154MPW250K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 154MPW250K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PP2327
Voltage: 2502347VDC,1602347VAC
Capacitance Value: 0.152325uF
Tolerance: 102345%
Mounting: Through Hole2334
Termination Style: Axial2344
Size: 8 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154MPW250K RoHS compliant?
Yes, 154MPW250K is RoHS compliant.
What is the lead time for 154MPW250K?
The standard lead time for 154MPW250K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Can Ship immediately
Manufacturer Stock:
1,610 can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.8027
400
$0.7772
1,000
$0.7426
2,600
$0.6487
5,000
$0.6467
7,600
$0.6314
10,000
$0.6293
15,000 +
$0.6232
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!