- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 154MPR630K
154MPR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.15uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.15uF ±10% - 630WVDC - +105°C
Search Keywords: 154MPR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154MPR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP2327
-
Voltage:6302347VDC,2502347VAC
-
Capacitance Value:0.152325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:26 X 11 X 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.5404
500
$0.4391
1,000
$0.4194
2,500
$0.4014
5,000
$0.3849
7,500
$0.3479
10,000
$0.3387
15,000 +
$0.3378
Click for Quote
Log in
to unlock special pricing