- Home ›
- All Products›
- 154MKP275KE
154MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.15uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.15uF ±10% - 310VAC - +105°C
Search Keywords: 154MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:154MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.1629
2,500
$0.1464
5,000
$0.1443
7,500
$0.1423
10,000
$0.1384
25,000
$0.1247
50,000
$0.1197
100,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing