- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 153MWR102K
153MWR102K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.015uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.015uF ±10% - 1000WVDC - +105°C
Search Keywords: 153MWR102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:153MWR102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
200
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,200
$0.8814
2,400
$0.5424
3,600
$0.4294
4,800 +
$0.4208
Click for Quote
Log in
to unlock special pricing