- Home ›
- All Products›
- 153MMR250K
153MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.015uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.015uF ±10% - 250WVDC - +105°C
Search Keywords: 153MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:153MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1500
6,000
$0.1125
9,000
$0.1050
12,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing