- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 135HC4900K2EM8
135HC4900K2EM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 400KVAR - 1.3uF ±10% - 900VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 400KVAR - 1.3uF ±10% - 900VAC - +45°C
Search Keywords: 135HC4900K2EM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:135HC4900K2EM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dielectric:PP2327
-
Voltage:9002347VAC
-
Capacitance Value:1.322325uF
-
Tolerance:102345%
-
Mounting:Screw Mount2334
-
Termination Style:Screw Terminal2344
-
Size:56 X 66 X 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$309.40
4
$305.10
6
$300.92
10
$300.17
20 +
$292.90
Click for Quote
Log in
to unlock special pricing