- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 128KXM050M
128KXM050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1200uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1200uF ±20% - 50WVDC - +105°C
Search Keywords: 128KXM050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:128KXM050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.313
250
$1.067
500
$1.019
1,000
$0.976
2,500
$0.936
5,000
$0.821
7,500
$0.819
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing