- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 126PHC600K
126PHC600K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 12uF ±10% - 600WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 12uF ±10% - 600WVDC - +100°C
Search Keywords: 126PHC600K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:126PHC600K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$16.62
50
$12.46
75
$11.63
100 +
$11.40
Click for Quote
Log in
to unlock special pricing