Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

125MABA01KIS

AC Motor Run Film Capacitor - 1.2uF ±10% - 500VAC - +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC Motor Run Film Capacitor - 1.2uF ±10% - 500VAC - +105°C
Search Keywords: 125MABA01KIS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    125MABA01KIS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    131
  • Dielectric:
    PP2327
  • Voltage:
    8002347VDC,4002347VAC,4322347VAC,5002347VAC
  • Capacitance Value:
    1.22325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Radial2344
  • Size:
    39.5 X 15 X 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 125MABA01KIS discontinued?
Yes, 125MABA01KIS from Cornell Dubilier/Illinois Capacitor is discontinued (end-of-life July 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 125MABA01KIS RoHS compliant?
Yes, 125MABA01KIS is RoHS compliant.
What is the lead time for 125MABA01KIS?
The standard lead time for 125MABA01KIS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
Minimum Order Quantity:
131
Order Increment:
131
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
131
$1.6268
262
$1.5587
524
$1.5167
1,048
$1.4395
2,620
$1.2636
5,109
$1.2604
7,598
$1.2333
10,087 +
$1.2302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!