- Home ›
- All Products›
- 124MKP275KE
124MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.12uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.12uF ±10% - 310VAC - +105°C
Search Keywords: 124MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:124MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.2626
5,000
$0.1616
7,500
$0.1279
10,000 +
$0.1254
Click for Quote
Log in
to unlock special pricing