- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109TTA025M
109TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +85°C
Search Keywords: 109TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
338
$14.77
675
$7.81
1,013
$5.37
1,350 +
$5.26
Click for Quote
Log in
to unlock special pricing