- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109TTA010M
109TTA010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +85°C
Search Keywords: 109TTA010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109TTA010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$2.98
100
$2.92
250
$2.84
500
$2.78
1,000
$2.72
2,500 +
$2.41
Click for Quote
Log in
to unlock special pricing