- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109LBB016M2BC
109LBB016M2BC
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C
Search Keywords: 109LBB016M2BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109LBB016M2BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:100002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$1.62
300
$1.54
500
$1.50
1,000
$1.42
2,500
$1.38
5,000
$1.24
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing