- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109LBA025M2DC
109LBA025M2DC
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +85°C
Search Keywords: 109LBA025M2DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109LBA025M2DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:100002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
You may purchase all in-stock quantity of 93
Stock lot only:
93
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
19 Weeks
can ship
9/22/26